Filter Your Search
1 - 4 of 4 results
|
|
115F-R511-FB
RCD Components Inc
|
Check for Price | Active | 511 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
115F-R511-FB90
RCD Components Inc
|
Check for Price | Active | 511 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
115F-R511-FBQ
RCD Components Inc
|
Check for Price | No | Active | 511 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
115F-R511-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 511 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 27.94 mm | 2.16 mm | 7.92 mm | Compliant | EAR99 | 8533.21.00.80 |