Parametric results for: 11CD3BD under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 1,431 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 11c
Select parts from the table below to compare.
Compare
Compare
11CX2
Honeywell Sensing and Control
$969.2027 Yes Yes Active PRE-TRAVEL-MAX=15 DEGRE; TOTAL-TRAVEL-MAX=105 DEGRE 85 °C SCREW EAR99 8536.50.70.00 LEVER 70.61 mm 98.04 mm 15A@480VAC 15 A 500 mA .5A@125VDC 480 V 125 V PANEL MOUNT-THREADED 4.1 N EPOXY TERMINAL SEALED NO MOMENTARY SPDT SNAP ACTING/LIMIT SWITCH
11CX1
Honeywell Sensing and Control
$1,254.5735 Yes Yes Active PRE-TRAVEL-MAX=15 DEGRE; TOTAL-TRAVEL-MAX=105 DEGRE 85 °C SCREW EAR99 8536.50.70.00 LEVER 70.61 mm 98.04 mm 15A@480VAC 15 A 500 mA .5A@125VDC 480 V 125 V PANEL MOUNT-THREADED 4.1 N EPOXY TERMINAL SEALED NO MOMENTARY SPDT SNAP ACTING/LIMIT SWITCH
11CX12
Honeywell Sensing and Control
$1,390.9048 Yes Yes Active O.F.=0.5 NM; P.T.=15 DEG; T.T.=105 DEG 85 °C SCREW 101.6 mm EAR99 8536.50.70.00 104 mm 101.6 mm 15A@480VAC 15 A 500 mA .5A@125VDC 480 V 125 V PANEL MOUNT EPOXY TERMINAL SEALED; EXPLOSION PROOF NO MOMENTARY SPDT SNAP ACTING/LIMIT SWITCH
11CX2E
Honeywell Sensing and Control
$1,480.2034 Yes Yes Active O.F.=1.25 NM; P.T.=15 DEG; T.T.=105 DEG 85 °C SCREW 101.6 mm EAR99 8536.50.70.00 105.3 mm 101.6 mm 15A@480VAC 15 A 500 mA .5A@125VDC 480 V 125 V PANEL MOUNT EPOXY TERMINAL SEALED; EXPLOSION PROOF NO MOMENTARY SPDT SNAP ACTING/LIMIT SWITCH
11CX212
Honeywell Sensing and Control
$1,498.9479 Yes Active EAR99 8536.50.70.00 SNAP ACTING/LIMIT SWITCH
11CX12C
Honeywell Sensing and Control
$1,509.2014 Yes Yes Active O.F.=0.5 NM; P.T.=15 DEG; T.T.=105 DEG 85 °C SCREW 101.6 mm EAR99 8536.50.70.00 104 mm 101.6 mm 15A@480VAC 15 A 500 mA .5A@125VDC 480 V 125 V PANEL MOUNT EPOXY TERMINAL SEALED; EXPLOSION PROOF NO MOMENTARY SPDT SNAP ACTING/LIMIT SWITCH
11CX5C
Honeywell Sensing and Control
$1,538.6015 Yes Active EAR99 8536.50.70.00 SNAP ACTING/LIMIT SWITCH
11CX12E
Honeywell Sensing and Control
$1,846.6079 Yes Yes Active O.F.=0.50 NM; P.T.=15 DEG; T.T.=105 DEG 85 °C SCREW 101.6 mm EAR99 8536.50.70.00 105.3 mm 101.6 mm 15A@480VAC 15 A 500 mA .5A@125VDC 480 V 125 V PANEL MOUNT EPOXY TERMINAL SEALED; EXPLOSION PROOF NO MOMENTARY SPDT SNAP ACTING/LIMIT SWITCH
package
11C70DM
Fairchild Semiconductor Corporation
Check for Price Obsolete 2.54 mm e0 125 °C -55 °C 8542.39.00.60 NO DIP HERMETIC SEALED, CERAMIC, DIP-16 16 LG05041207N1 LG0510011001YYYY10011013 ECL R-GDIP-T16 19.558 mm D FLIP-FLOP 1 1 16 OPEN-EMITTER COMPLEMENTARY CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE 48 mA 1.4 ns Not Qualified 5.08 mm -5.7 V -4.7 V -5.2 V ECL MILITARY Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL POSITIVE EDGE 7.62 mm
703-069-11C-LC-B
Cooper Industries
Check for Price Obsolete 69 BE-CU 2.54 mm 3 A IC SOCKET PGA69 1900VAC V 2 GΩ 125 °C -55 °C 11X11 AU GOLD RND PIN-SKT GLASS FILLED EPOXY 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch EAR99 8536.69.40.40 SK40030020203003022802011201 SK40030020203003022802 Unknown