Parametric results for: 11ti under Toggle Switches

Filter Your Search

1 - 10 of 197,420 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 11t
Select parts from the table below to compare.
Compare
Compare
A211T1ZQ04
TE Connectivity
$7.6424 Yes Active 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 0.35 inch EAR99 8536.50.70.00
11TS15-6
Honeywell Sensing and Control
$7.8776 Yes Yes Obsolete SPST MOMENTARY TOGGLE SWITCH LEVER 20A@125VAC 20 A 125 V 71 °C PANEL MOUNT-THREADED DUST PROOF; WATER PROOF NO SCREW 16.51 mm 27.38 mm 28.58 mm EAR99 8536.50.90.40
11TS95-5
Honeywell Sensing and Control
$8.4396 Yes Yes Obsolete SPDT ALTERNATE TOGGLE SWITCH LEVER 20A@125VAC 20 A 125 V PANEL MOUNT-THREADED DUST PROOF; WATER PROOF NO QUICK CONNECT 16.51 mm 29.72 mm 28.45 mm EAR99 8536.50.90.65
11TS95-3
Honeywell Sensing and Control
$9.4848 Yes Yes Obsolete SPDT LATCHED TOGGLE SWITCH LEVER 20A@125VAC 20 A 125 V PANEL MOUNT-THREADED DUST PROOF; WATER PROOF NO QUICK CONNECT 16.51 mm 29.72 mm 28.45 mm EAR99 8536.50.90.65
11TS15-5
Honeywell Sensing and Control
$10.3600 Yes Yes Obsolete SPDT ALTERNATE TOGGLE SWITCH LEVER 20A@125VAC 20 A 125 V 71 °C PANEL MOUNT-THREADED DUST PROOF; WATER PROOF NO SCREW 16.51 mm 27.38 mm 28.58 mm EAR99 8536.50.90.65
package
U11TCWZGE
C&K Switches
$10.8294 Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.687 inch 6.86 mm 8.89 mm 12.7 mm 0.448 inch EAR99 8536.50.90.65 SH500208YY03050151308067030303077 SH500208YY03050151308
A131T11TXZQ
Electro Switch Corporation
$11.4478 Active 6 A 28 V 60000 Cycle(s) 0.01 mΩ SPDT MOMENTARY TOGGLE SWITCH TOGGLE 3A@250VAC 6A@28VDC 3 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ PANEL MOUNT 25 deg BRIGHT CHROME BRASS 0.249 inch 1/4-40 COIN SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE EPOXY NO BRASS SOLDER 0.468 inch 6.604 mm 8.89 mm 12.7 mm 0.468 inch 0.156 inch EAR99 8536.50.90.40 SH500208050105015110809005YYYY159 SH5002080501050151108
package
U11TZQE
C&K Switches
$11.5028 Yes Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.687 inch 6.86 mm 8.89 mm 12.7 mm EAR99 8536.50.90.65 SH500208YYYY050151308YYY090505077 SH500208YYYY050151308 ROHS COMPLIANT
package
U11T2PZQE
C&K Switches
$11.7089 Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.61 inch 6.86 mm 8.89 mm 12.7 mm EAR99 8536.50.90.65 SH500208YYYY050151308YYY090505157 SH500208YYYY050151308
package
U11T2PCQE
C&K Switches
$11.8293 Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.61 inch 6.86 mm 8.89 mm 12.7 mm 0.189 inch EAR99 8536.50.90.65 SH500208YYYY010151308YYY090505157 SH500208YYYY010151308