Parametric results for: 1237s under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 56 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: 1237s
Select parts from the table below to compare.
Compare
Compare
ESW-112-37-S-S
Samtec Inc
$2.5047 Yes Yes Active 12 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW INSERTION FORCE NO .834 N 5.2 A NO NO e3 NO CSA; UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.435 inch 1.22 inch 0.09 inch EAR99 8536.69.40.40
ESQ-112-37-S-S
Samtec Inc
$2.7437 Yes Yes Active 12 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO .9174 N .7784 N NO NO e3 NO CSA; UL -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.435 inch 1.22 inch 0.09 inch EAR99 8536.69.40.40 ROHS COMPLIANT
ESW-112-37-S-D
Samtec Inc
$3.7406 Yes Yes Active 24 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW INSERTION FORCE NO .834 N 5.2 A NO NO e3 NO CSA; UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.435 inch 1.22 inch 0.09 inch EAR99 8536.69.40.40
ESW-112-37-S-D-LL
Samtec Inc
$3.8246 Yes Yes Active 24 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD POLYETHYLENE GOLD (30) STRAIGHT BOARD CONNECTOR NO .834 N 5.2 A .695 N NO NO e3 NO CSA; UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.435 inch 1.22 inch 0.09 inch EAR99 8536.69.40.40
ESQ-112-37-S-D
Samtec Inc
$4.2511 Yes Yes Active 24 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO .9174 N .7784 N NO NO e3 NO CSA; UL -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.435 inch 1.22 inch 0.09 inch EAR99 8536.69.40.40 ROHS COMPLIANT
2212-37-S-01-11.0
Singatron Enterprises Co
Check for Price Contact Manufacturer 37 1 2.54 mm 1 20 mΩ 3 A FEMALE BOARD POLYESTER SN STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR WIRE WRAP 0.094 inch 0.224 inch 3.72 inch 0.433 inch EAR99 8536.69.40.40
ESW-112-37-S-S-LL
Samtec Inc
Check for Price Yes Yes Active 12 1 2.54 mm 1 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO .834 N 5.2 A .695 N e3 CSA; UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.435 inch 1.22 inch 0.09 inch EAR99 8536.69.40.40
2212-37-S-30-11.0
Singatron Enterprises Co
Check for Price Contact Manufacturer 37 1 2.54 mm 1 20 mΩ 3 A FEMALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR 30u inch WIRE WRAP 0.094 inch 0.224 inch 3.72 inch 0.433 inch EAR99 8536.69.40.40
STLSMD12-37SGU
MPE-Garry GmbH
Check for Price Yes Active 37 1 3.9878 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO e3 UL -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR RND PIN-SKT 0.079 inch NO ONE STAGGERED 2.2606 mm SURFACE MOUNT 0.087 inch 0.189 inch 2.913 inch EAR99 8536.69.40.40
1220-1237S5S0780
Dongguan WCON Hardware Electronics Co Ltd
Check for Price Yes Contact Manufacturer 74 2 2 mm 2 20 mΩ 2 A MALE BOARD GLASS FILLED POLYAMIDE9T STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.079 inch 2.913 inch 0.11 inch EAR99 8536.69.40.40