Parametric results for: 125-R015-HT601 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 125-r015-ht601
Select parts from the table below to compare.
Compare
Compare
125-R015-HT601Q
RCD Components Inc
Check for Price No Active 15 mΩ 3 % 1.5 W THROUGH HOLE MOUNT Axial 600 ppm/°C FIXED RESISTOR WIRE WOUND NO 55 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 508 µm 34.925 mm 2.36 mm 10.3 mm Compliant EAR99 8533.21.00.80
125-R015-HT601W
RCD Components Inc
Check for Price Yes Active 15 mΩ 3 % 1.5 W THROUGH HOLE MOUNT Axial 600 ppm/°C FIXED RESISTOR WIRE WOUND NO 55 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 508 µm 34.925 mm 2.36 mm 10.3 mm Compliant EAR99 8533.21.00.80
125-R015-HT601
RCD Components Inc
Check for Price Active 15 mΩ 3 % 1.5 W THROUGH HOLE MOUNT Axial 600 ppm/°C FIXED RESISTOR WIRE WOUND NO 55 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 508 µm 34.925 mm 2.36 mm 10.3 mm Compliant EAR99 8533.21.00.80