Filter Your Search
1 - 2 of 2 results
|
|
125-R033-HT601Q
RCD Components Inc
|
Check for Price | No | Active | 33 mΩ | 3 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
125-R033-HT601
RCD Components Inc
|
Check for Price | Active | 33 mΩ | 3 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | Compliant | EAR99 | 8533.21.00.80 |