Filter Your Search
1 - 7 of 7 results
|
|
125LS10-R
Vishay Intertechnologies
|
$0.5621 | Yes | Active | 10 nF | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 400 V | -82/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.5 mm | WIRE | 14.3 mm | 14.3 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 | |||||
|
|
125LS10-R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | Unknown | |||||||||||||||||||||||||||||||||
|
|
125LS10RQ-R
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 nF | 20 % | 5620 | Y5V | 20 % | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 17.5 mm | 14.3 mm | 5 mm | Compliant | EAR99 | ||||||||||||||
|
|
125LS10-R
Vishay Sprague
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||
|
|
125LS10RJ-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 nF | 20 % | 5620 | Y5V | 20 % | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 17.5 mm | 14.3 mm | 5 mm | , 5620 | Compliant | EAR99 | |||||||||||||
|
|
125LS10RV-R
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 10 nF | 20 % | 5620 | Y5V | 20 % | CERAMIC | CERAMIC CAPACITOR | 125L | 22/-82% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 17.5 mm | 14.3 mm | 5 mm | Compliant | EAR99 | |||||||||||||
|
|
125LS10-R
Vishay Cera-Mite
|
Check for Price | Yes | Yes | Active | 10 nF | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 400 V | -82/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.5 mm | WIRE | 14.3 mm | 14.3 mm | 5 mm | , 5620 | Compliant | EAR99 | 8532.23.00.60 |