Parametric results for: 135P-R172-AB under Wire Wound Resistors

Filter Your Search

1 - 10 of 16 results

All Filters
|
Manufacturer Part Number: 135p-r172-ab
Select parts from the table below to compare.
Compare
Compare
135P-R172-AB20Q
RCD Components Inc
Check for Price No Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-AB601Q
RCD Components Inc
Check for Price No Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 600 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-AB20W
RCD Components Inc
Check for Price Yes Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-AB90Q
RCD Components Inc
Check for Price No Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-AB50W
RCD Components Inc
Check for Price Yes Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-AB301
RCD Components Inc
Check for Price Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-AB301Q
RCD Components Inc
Check for Price No Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-AB50Q
RCD Components Inc
Check for Price No Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-ABW
RCD Components Inc
Check for Price Yes Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80
135P-R172-AB90W
RCD Components Inc
Check for Price Yes Active 172 mΩ 0.05 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 813 µm 34.925 mm 4.78 mm 12.7 mm Compliant EAR99 8533.21.00.80