Filter Your Search
1 - 10 of 617 results
|
R404131000
Radiall
|
$19.7411 | Yes | Yes | Active | 50 Ω | 30 dBm | 1.2 | 4 GHz | RF/MICROWAVE TERMINATION | N-M, I/P POWER-MAX(PEAK)=500W | 4 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||||||
|
R404105000
Radiall
|
$20.9288 | Yes | Yes | Active | 50 Ω | 30 dBm | 1.2 | 4 GHz | RF/MICROWAVE TERMINATION | SMB-F, I/P POWER-MAX(PEAK)=100W | 4 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | compliant | ||||||||||||||||||||||||||
|
R404N05000
Radiall
|
$33.6874 | Yes | Active | 50 Ω | 30 dBm | 1.2 | 18 GHz | RF/MICROWAVE TERMINATION | SMA-M, I/P POWER-MAX(PEAK)=100W | 18 GHz | 125 °C | -55 °C | COAXIAL | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||
|
R404N01000
Radiall
|
$35.7523 | Yes | Active | 50 Ω | 18 MHz | 18 MHz | 125 °C | -55 °C | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.40.10 | 0.343 inch | 0.35 inch | RF SMA CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | MALE | NOT SPECIFIED | COAX | THREADED | NO | POLYTETRAFLUOROETHYLENE | LOCKING | STRAIGHT | CABLE | 1 | GENERAL PURPOSE | NO | STAINLESS STEEL | 1 | 1.2 | |||||||||||
|
R4041D1000
Radiall
|
$39.9215 | Yes | Active | RF/MICROWAVE TERMINATION | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||||||||||||||||||
|
R4041D1121
Radiall
|
$43.5424 | Yes | Active | RF/MICROWAVE TERMINATION | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||||||||||||||||||
|
R404N62000
Radiall
|
$59.6910 | Yes | Active | 50 Ω | 18 MHz | 18 MHz | 125 °C | -55 °C | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | 0.343 inch | 0.197 inch | RF SMP CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | FEMALE | NOT SPECIFIED | SNAP | POLYTETRAFLUOROETHYLENE | STRAIGHT | GENERAL PURPOSE | NO | BERYLLIUM COPPER | 1 | 1.2 | GOLD | ||||||||||||||||
|
R404240000
Radiall
|
$86.1103 | Yes | Yes | Active | 50 Ω | 30 dBm | 1.15 | 12.4 GHz | RF/MICROWAVE TERMINATION | N-M, I/P POWER-MAX(PEAK)=500W | 12.4 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||||||
|
R404280000
Radiall
|
$168.9245 | Yes | Yes | Active | 50 Ω | 26.99 dBm | 1.35 | 40 GHz | RF/MICROWAVE TERMINATION | SMA | 40 GHz | 125 °C | -55 °C | COAXIAL | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||||||||
|
R404755000
Radiall
|
$312.7791 | Yes | Active | RF/MICROWAVE TERMINATION | RADIALL S A | not_compliant | Radiall |