Parametric results for: 140F-R20-JB under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: 140f-r20-jb
Select parts from the table below to compare.
Compare
Compare
140F-R20-JBW
RCD Components Inc
Check for Price Yes Active 200 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm Compliant EAR99 8533.21.00.80
140F-R20-JB90W
RCD Components Inc
Check for Price Yes Active 200 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm Compliant EAR99 8533.21.00.80
140F-R20-JB90
RCD Components Inc
Check for Price Active 200 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm Compliant EAR99 8533.21.00.80
140F-R20-JBQ
RCD Components Inc
Check for Price No Active 200 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm Compliant EAR99 8533.21.00.80
140F-R20-JB
RCD Components Inc
Check for Price Active 200 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 350 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 812 µm 34.925 mm 4.78 mm 14.2 mm Compliant EAR99 8533.21.00.80