Filter Your Search
1 - 1 of 1 results
|
|
150ARDN49M152
CTS Corporation
|
Check for Price | Yes | Active | 49.152 MHz | 0.1 % | 5 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | NO | 0.05 ppm | 1 W | 5 V | 5.25 V | 4.75 V | 2.7 W | 5 Minute | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | Clock |