Filter Your Search
1 - 10 of 2,375 results
|
|
152S48E391F53E
Johanson Technology Inc
|
Check for Price | Yes | Active | 390 pF | 1.5 kV | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 150 °C | -55 °C | 2 | Radial | TR, Embossed Plastic, 7 Inch | NO | SILVER | WIRE | 6.35 mm | 5.84 mm | 3.81 mm | , 1411 | Compliant | EAR99 | 8532.24.00.60 | |||
|
|
152S48E301G54U
Johanson Dielectrics Inc
|
Check for Price | Active | 300 pF | 1.5 kV | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 150 °C | -55 °C | 2 | Radial | TR, Embossed Plastic, 13 Inch | NO | WIRE | 6.35 mm | 5.84 mm | 3.81 mm | , | Compliant | EAR99 | 8532.24.00.60 | ||||||
|
|
152S48E301F43E
Johanson Dielectrics Inc
|
Check for Price | Active | 300 pF | 1.5 kV | 1 % | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | FLAT | 3.81 mm | 5.84 mm | 6.35 mm | , | Compliant | EAR99 | |||||||
|
|
152S48E301GC4U
Johanson Technology Inc
|
Check for Price | No | Active | 300 pF | 1.5 kV | 2 % | 2325 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.81 mm | 5.84 mm | 6.35 mm | , 2325 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
152S48E471K54W
Johanson Technology Inc
|
Check for Price | Yes | Active | 470 pF | 1.5 kV | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 150 °C | -55 °C | 2 | Radial | WAFFLE PACK | NO | SILVER | WIRE | 6.35 mm | 5.84 mm | 3.81 mm | , 1411 | Compliant | EAR99 | 8532.24.00.60 | |||
|
|
152S48E331GV3S
Johanson Technology Inc
|
Check for Price | Yes | Active | 330 pF | 1.5 kV | 2 % | 2325 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.84 mm | 6.35 mm | , 2325 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
152S48E391FU3E
Johanson Technology Inc
|
Check for Price | Yes | Active | 390 pF | 1.5 kV | 1 % | 2325 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 3.81 mm | 5.84 mm | 6.35 mm | , 2325 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
152S48E471JT6E
Johanson Technology Inc
|
Check for Price | No | Active | 470 pF | 1.5 kV | 5 % | 2525 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.84 mm | 6.35 mm | , 2325 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
152S48E391J36W
Johanson Technology Inc
|
Check for Price | Yes | Active | 390 pF | 1.5 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 150 °C | -55 °C | 2 | Axial | WAFFLE PACK | NO | SILVER | WIRE | 3.81 mm | 5.84 mm | 6.35 mm | , 1411 | Compliant | EAR99 | 8532.24.00.40 | |||
|
|
152S48E391JU3S
Johanson Technology Inc
|
Check for Price | Yes | Active | 390 pF | 1.5 kV | 5 % | 2325 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 3.81 mm | 5.84 mm | 6.35 mm | , 2325 | Compliant | EAR99 | 8532.24.00.20 |