Parametric results for: 152SQ under Ceramic Capacitors

Filter Your Search

1 - 10 of 198,388 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 152s
Select parts from the table below to compare.
Compare
Compare
EEUFR1V152S
Panasonic Electronic Components
$0.6215 Yes Active 1.5 mF 35 V 2.64 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 525 µA 0.14 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 7.5 mm WIRE 16 mm 20 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFC1C152SB
Panasonic Electronic Components
$0.6800 Yes Active 1.5 mF 16 V 1.352 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 240 µA 0.18 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 15 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFC0J152S
Panasonic Electronic Components
$0.6971 Yes Yes Active 1.5 mF 6.3 V 964 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 94.5 µA 0.24 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 12.5 mm 15 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFC0J152SB
Panasonic Electronic Components
$0.7178 Yes Active 1.5 mF 6.3 V 964 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 94.5 µA 0.24 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 12.5 mm 15 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFR1V152SB
Panasonic Electronic Components
$0.9432 Yes Active 1.5 mF 35 V 2.64 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 525 µA 0.14 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 20 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFC1C152S
Panasonic Electronic Components
$0.9605 Yes Yes Active 1.5 mF 16 V 1.352 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 240 µA 0.18 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin (Sn) 7.5 mm WIRE 16 mm 15 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFC1E152SB
Panasonic Electronic Components
$1.1069 Yes Active 1.5 mF 25 V 1.764 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 375 µA 0.16 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 20 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFC1V152SB
Panasonic Electronic Components
$1.1118 Yes Active 1.5 mF 35 V 1.992 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 525 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 20 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFC1V152S
Panasonic Electronic Components
$1.1505 Yes Yes Active 1.5 mF 35 V 1.992 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 525 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin (Sn) 7.5 mm WIRE 18 mm 20 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
EEUFK1A152S
Panasonic Electronic Components
$1.3851 Yes Yes Active 1.5 mF 10 V 1.12 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 150 µA 0.21 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 12.5 mm 15 mm RADIAL LEADED Compliant EAR99 8532.22.00.20