Filter Your Search
1 - 2 of 2 results
|
|
15575-R051-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 51 mΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1.016 mm | 34.925 mm | 5.72 mm | 15.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
15575-R051-JB
RCD Components Inc
|
Check for Price | Active | 51 mΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 1.016 mm | 34.925 mm | 5.72 mm | 15.9 mm | Compliant | EAR99 | 8533.21.00.80 |