Parametric results for: 155P-R075-JB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 155pr075jb
Select parts from the table below to compare.
Compare
Compare
155P-R075-JBW
RCD Components Inc
Check for Price Yes Active 75 mΩ 5 % 4 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 210 V e3 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1.016 mm 34.925 mm 5.72 mm 15.9 mm Compliant EAR99 8533.21.00.80
155P-R075-JB
RCD Components Inc
Check for Price Active 75 mΩ 5 % 4 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 210 V 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1.016 mm 34.925 mm 5.72 mm 15.9 mm Compliant EAR99 8533.21.00.80
155P-R075-JBQ
RCD Components Inc
Check for Price No Active 75 mΩ 5 % 4 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 210 V e0 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1.016 mm 34.925 mm 5.72 mm 15.9 mm Compliant EAR99 8533.21.00.80