Filter Your Search
1 - 10 of 155 results
|
|
15CS1
TE Connectivity
|
$9.2151 | Yes | Active | NOT APPLICABLE | NOT APPLICABLE | EAR99 | 8536.69.40.30 | RECEPTACLE | MAINS POWER CONNECTOR | MALE | NO | NO | YES | NO | YES | NO | 115/230VAC | NO | 1 | GENERAL PURPOSE | NO | IEC 60320 | ||||||||||||||||||||||||||
|
|
714-145-15C-SM-D
WPI Garry Electronics
|
Check for Price | Transferred | 145 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA145 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 15X15 | AU | GOLD | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SURFACE MOUNT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
703-145-15C-SM-L
WPI Garry Electronics
|
Check for Price | Transferred | 145 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA145 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 15X15 | AU | GOLD | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SURFACE MOUNT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
707-145-15C-SM-L
WPI Garry Electronics
|
Check for Price | Transferred | 145 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA145 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 15X15 | AU | GOLD | RND PIN-SKT | POLYTRIX | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SURFACE MOUNT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
2002-15-CS-B-K2
Eaton Corporation
|
Check for Price | Obsolete | 15 | BRASS | 2.54 mm | 3 A | IC SOCKET | SIP15 | BREAKAWAY | 1000VAC V | 10 GΩ | 204 °C | -60 °C | AU ON NI | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.12 inch | 0.1 inch | 1.499 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
|
15CS100-01GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 100 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA100 | STANDARD: UL 94V-0 | e4 | 10X10 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1 inch | 1 inch | EAR99 | 8536.69.40.40 | Compliant | ||||||||||||||||||||||
|
|
15CS100-49TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 100 | BERYLLIUM COPPER | 2.54 mm | IC SOCKET | PGA100 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 10X10 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1 inch | 1 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
703-145-15C-SM-B
Eaton Corporation
|
Check for Price | Obsolete | 145 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA145 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 15X15 | AU | GOLD | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SURFACE MOUNT | 0.2 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
|
15CS100-51TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 100 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA100 | STANDARD: UL 94V-0 | e0 | 140 °C | -60 °C | 10X10 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1 inch | 1 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
714-145-15C-SM-D
Eaton Corporation
|
Check for Price | Active | 145 | BE-CU | 2.54 mm | 3 A | IC SOCKET | PGA145 | 1900VAC V | 2 GΩ | 125 °C | -55 °C | 15X15 | AU | GOLD | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SURFACE MOUNT | 0.2 inch | EAR99 | 8536.69.40.40 |