Filter Your Search
1 - 10 of 91 results
|
NRPN164RCCN-RC
Sullins Connector Solutions
|
$2.1911 | Active | 64 | 4 | 2.0066 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.059 inch | 1.26 inch | 0.094 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
64991-G16-4R
Amphenol Communications Solutions
|
$9.0358 | No | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.515 inch | 0.55 inch | 1.98 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 32 | ||||||
|
1136-4031-64R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON SN | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.2 inch | 0.259 inch | 3.2 inch | 0.102 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
1131-C11-64R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.33 inch | 0.521 inch | 3.499 inch | 0.11 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
925320-01-64-RA
3M Electronics
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
77314-164R
Amphenol Communications Solutions
|
Check for Price | Obsolete | BOARD CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
64991-S16-4R
Amphenol FCi
|
Check for Price | No | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 1.98 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
1131-111-64R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.33 inch | 0.521 inch | 3.499 inch | 0.11 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
1136-A031-64R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.259 inch | 3.2 inch | 0.102 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
52601-F16-4R
Amphenol FCi
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.345 inch | 0.365 inch | 1.09 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |