Parametric results for: 175-R100-FB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: 175-r100-fb
Select parts from the table below to compare.
Compare
Compare
175-R100-FB
RCD Components Inc
Check for Price Active 100 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 900 V 350 °C -55 °C Welded 2 Bulk WIRE 1.01 mm 1.375 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
175-R100-FBW
RCD Components Inc
Check for Price Yes Active 100 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 900 V e3 275 °C -55 °C Tubular 2 Bulk MATTE TIN WIRE 1.02 mm 34.93 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
175-R100-FBQ
RCD Components Inc
Check for Price No Active 100 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 900 V e0 275 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 1.02 mm 34.93 mm 8.89 mm 43.7 mm Unknown EAR99 8533.21.00.80