Filter Your Search
1 - 1 of 1 results
|
|
175FP-R22-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 |