Filter Your Search
1 - 1 of 1 results
|
|
175FP-R33-HT90Q
RCD Components Inc
|
Check for Price | No | Active | 330 mΩ | 3 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 900 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 |