Parametric results for: 1808B162J401DX080HT under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: 1808b162j401dx080ht
Select parts from the table below to compare.
Compare
Compare
1808B162J401DX080HT-HK
Knowles Precision Devices
Check for Price No Active 1.6 nF 400 V 5 % 1808 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 4.57 mm 2.03 mm , 1808 Not Compliant EAR99 8532.24.00.20
1808B162J401DX080HT-HB
Knowles Precision Devices
Check for Price No Active 1.6 nF 400 V 5 % 1808 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 4.57 mm 2.03 mm , 1808 Not Compliant EAR99 8532.24.00.20
1808B162J401DX080HT
Knowles Precision Devices
Check for Price No Active 1.6 nF 400 V 5 % 1808 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.57 mm 2.03 mm , 1808 Not Compliant EAR99 8532.24.00.20
1808B162J401DX080HT-HS
Knowles Precision Devices
Check for Price No Active 1.6 nF 400 V 5 % 1808 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 4.57 mm 2.03 mm , 1808 Not Compliant EAR99 8532.24.00.20
1808B162J401DX080HTM
Knowles Precision Devices
Check for Price No Active 1.6 nF 400 V 5 % 1808 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.57 mm 2.03 mm , 1808 Not Compliant EAR99 8532.24.00.20