Filter Your Search
1 - 10 of 716 results
|
2-520184-2
TE Connectivity
|
$0.1871 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | 600 V | NYLON | UL | 18 AWG | 0.82 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||
|
184268-2
TE Connectivity
|
$0.2730 | Yes | Active | PUSH-ON TERMINAL | FEMALE | 300 V | UL | 18 AWG | 0.96 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
184235-1
TE Connectivity
|
$0.2768 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | 300 V | UL | 14 AWG | 2.62 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||||||||||||||||||||||||
|
184235-2
TE Connectivity
|
$0.2808 | Yes | Yes | Active | PUSH-ON TERMINAL | FEMALE | 300 V | UL | 14 AWG | 2.62 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||||||||||||||||||||||||
|
184268-1
TE Connectivity
|
$0.3051 | Yes | Active | PUSH-ON TERMINAL | FEMALE | 300 V | UL | 18 AWG | 0.96 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
184267-1
TE Connectivity
|
$0.4137 | Yes | Not Recommended | PUSH-ON TERMINAL | FEMALE | 300 V | UL | 18 AWG | 0.96 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
184262-2
TE Connectivity
|
$0.4207 | Yes | Yes | Obsolete | PUSH-ON TERMINAL | FEMALE | 18 AWG | 0.96 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
8184-2
Keystone Electronics Corp
|
$0.4927 | Active | POWER TERMINAL | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||
|
1842560000
Weidmüller Interface GmbH & Co. KG
|
$0.7624 | Yes | Active | STRIP TERMINAL BLOCK | 1 | 4 | 1 | 160 V | 15 A | BOARD | STANDARD: UL 94V-0 | CSA; UL | SOLDER | WEIDMULLER | compliant | EAR99 | 8536.90.40.00 | Weidmüller | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
184273J250RBA-F
Cornell Dubilier Electronics Inc
|
$0.7660 | Yes | Yes | Active | RATED AC VOLTAGE (V): 160 | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.25.00.70 | , 4116 | 27 nF | FILM CAPACITOR | POLYESTER | 9 mm | e3 | 10.5 mm | THROUGH HOLE MOUNT | 5 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | 5 % | 160 V | 250 V | 4116 | NO | Tin (Sn) | 7.5 mm | FLAT | 4 mm |