Filter Your Search
1 - 4 of 4 results
|
|
199D336X9010DXV1
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 6 mm | 10.16 mm | 6 mm | 6 mm | , 2524 | Compliant | EAR99 | ||
|
|
199D336X9010DXV1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.54 mm | WIRE | 6 mm | 10.16 mm | 6 mm | 6 mm | , 2524 | Compliant | EAR99 | ||
|
|
199D336X9010DXV1
Vishay Intertechnologies
|
Check for Price | No | Active | 33 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 6 mm | 10.16 mm | 6 mm | 6 mm | RADIAL LEADED | Compliant | EAR99 | |||
|
|
199D336X9010DXV1E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 33 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.54 mm | WIRE | 6 mm | 10.16 mm | 6 mm | 6 mm | RADIAL LEADED | Compliant | EAR99 |