Filter Your Search
1 - 10 of 1,091 results
|
|
1N4739A
onsemi
|
$0.0466 Buy | Yes | Yes | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Axial Lead / DO-41 | 2 | 017AH | Compliant | EAR99 | 8541.10.00.50 | ||||||||
|
|
1N4739ATR
onsemi
|
$0.0496 Buy | Yes | Yes | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Axial Lead / DO-41 | 017AH | Compliant | EAR99 | 8541.10.00.50 | |||||||||
|
|
1N4739A
SPC Multicomp
|
$0.0641 Buy | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
|
1N4739A-T50A
onsemi
|
$0.0674 Buy | Yes | Yes | Active | 28 mA | 1 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 5 Ω | 5 % | 200 °C | Axial Lead / DO-41 | 017AH | Compliant | ||||||||||||||||||||||||||||||
|
1N4739A,133
Nexperia
|
$0.0676 Buy | Yes | End Of Life | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | DO-4 | 2 | SOD66 | Compliant | EAR99 | 8541.10.00.50 | SOD-66, 2 PIN | |||||
|
|
1N4739A-TR
Vishay Intertechnologies
|
$0.0773 Buy | Yes | Active | 28 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | Compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N4739A,113
Nexperia
|
$0.0824 Buy | Yes | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | DO-4 | 2 | SOD66 | Compliant | EAR99 | 8541.10.00.50 | SOD-66, 2 PIN | |||||
|
|
1N4739A_AY_00001
PanJit Semiconductor
|
$0.1898 Buy | Yes | Active | 28 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | NO | ZENER | 5 % | O-XALF-W2 | DO-41 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | Compliant | EAR99 | 8541.10.00.50 | O-XALF-W2 | ||||||||||||||||||||
|
|
1N4739A_R2_00001
PanJit Semiconductor
|
$0.1898 Buy | Yes | Active | 28 mA | 500 nA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | O-PALF-W2 | MIL-STD-750 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
|
1N4739E3/TR13
Microchip Technology Inc
|
$0.8265 Buy | Active | 28 mA | 10 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 10 % | O-PALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 |