Filter Your Search
1 - 10 of 52 results
|
1N5309-1
Microchip Technology Inc
|
$19.1604 | No | Active | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 300 kΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | Microchip | ||||||||||||
|
1N5309-1E3
Microchip Technology Inc
|
$19.3597 | Yes | Active | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 300 kΩ | O-LALF-W2 | e3 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||
|
JAN1N5309-1
Microchip Technology Inc
|
$32.4611 | No | Active | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 300 kΩ | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
JANTX1N5309-1
Microchip Technology Inc
|
$37.5039 | No | Active | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 300 kΩ | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
JANTXV1N5309-1
Microchip Technology Inc
|
$51.6465 | No | Active | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 300 kΩ | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
JANS1N5309-1
Microchip Technology Inc
|
$102.8722 | No | Active | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 300 kΩ | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
JANS1N5309-1/TR
Microchip Technology Inc
|
$103.0213 | No | Active | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 300 kΩ | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
JANTXV1N5309-1
Knox Semiconductor Inc
|
Check for Price | No | Transferred | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 300 kΩ | Not Qualified | O-LALF-W2 | e0 | MIL-19500/463 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | GLASS PACKAGE-2 | unknown | |||||||||||||
|
1N5309-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 300 kΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35, 2 PIN | unknown | Microsemi Corporation | DO-7 | 2 | EAR99 | 8541.10.00.70 | |||||||
|
JANTXV1N5309-1
MACOM
|
Check for Price | Yes | Transferred | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | Qualified | O-LALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 |