Filter Your Search
1 - 5 of 5 results
|
1N6264
Intersil Corporation
|
Check for Price | No | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 945 nm | 20 deg | 3 V | GaAs | 60 m | e0 | 150 °C | -60 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | 3A001.A.2.A | 8541.40.20.00 | ||||||||
|
1N6264
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||
|
1N6264
QT Optoelectronics
|
Check for Price | No | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 6 mW | 20 deg | SINGLE | INFRARED LED | 3 V | GaAs | 60 m | e0 | 125 °C | -65 °C | ROUND | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 3A001.A.2.B | 8541.40.20.00 | HERMETICALLY SEALED, TO-46, 2 PIN | ||
|
1N6264
Harris Semiconductor
|
Check for Price | No | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 945 nm | 6 mW | 20 deg | SINGLE | INFRARED LED | 3 V | GaAs | 60 m | e0 | 150 °C | -65 °C | ROUND | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 3A001.A.2.A | 8541.40.20.00 | |||
|
1N6264
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 6 mW | 20 deg | SINGLE | INFRARED LED | 3 V | GaAs | 60 m | 125 °C | -65 °C | ROUND | FAIRCHILD SEMICONDUCTOR CORP | compliant | 3A001.A.2.B | 8541.40.20.00 | HERMETIC SEALED, TO-46, 2 PIN |