Filter Your Search
1 - 10 of 34 results
|
JAN1N6464US
Microchip Technology Inc
|
$12.6601 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | Microchip | ||||||||||||
|
1N6464US
Microchip Technology Inc
|
$12.7572 | No | Active | 26.5 V | 2.5 W | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BODED | 500 W | Not Qualified | O-LELF-R2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | compliant | Microchip | ||||||||
|
JANTX1N6464US
Microchip Technology Inc
|
$14.0063 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | Microchip | ||||||||||
|
JANTX1N6464US/TR
Microchip Technology Inc
|
$14.0313 | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
1N6464US
Microsemi Corporation
|
$14.9048 | No | No | Transferred | 26.5 V | 2.5 W | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BODED | 500 W | Not Qualified | O-LELF-R2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | not_compliant | Microsemi Corporation | EAR99 | 8541.10.00.50 | |||||
|
JANTXV1N6464US
Microchip Technology Inc
|
$16.2716 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | |||||||||||||
|
1N6464US
Semtech Corporation
|
$16.4852 | No | No | Transferred | 26.5 V | 3 W | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | Not Qualified | O-LELF-N2 | e0 | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | SEMTECH | EAR99 | 8541.10.00.50 | 2 | ||||||||
|
JAN1N6464US
Microsemi Corporation
|
$17.4845 | No | No | Transferred | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XELF-R2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | SURFACE MOUNT PACKAGE-2 | unknown | Microsemi Corporation | EAR99 | 8541.10.00.50 | 2 | MELF | |||||||
|
JANTX1N6464US
Microsemi Corporation
|
$18.6252 | No | No | Transferred | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XELF-R2 | e0 | MIL-19500/551C | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | SURFACE MOUNT PACKAGE-2 | not_compliant | Microsemi Corporation | EAR99 | 8541.10.00.50 | 2 | ||||||
|
JANTX1N6464US
Semtech Corporation
|
$20.9584 | Transferred | 26.5 V | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | SURFACE MOUNT PACKAGE-2 | unknown | SEMTECH | EAR99 | 8541.10.00.50 | 2 |