Filter Your Search
1 - 10 of 937 results
|
SPSHV40
RPM Micro
|
Check for Price | Contact Manufacturer | 2.4 A | 9 V | RECTIFIER DIODE | SINGLE | YES | 4 kV | 1 | 1 | RPM MICRO | unknown | EAR99 | ||||
|
SODSPD40
RPM Micro
|
Check for Price | Contact Manufacturer | 1.5 A | 67 V | RECTIFIER DIODE | NO | 40 kV | RPM MICRO | unknown | EAR99 | |||||||
|
2ASPS30
RPM Micro
|
Check for Price | Contact Manufacturer | 12 A | 6 V | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | 1 | RPM MICRO | unknown | EAR99 | ||||
|
1N2635
RPM Micro
|
Check for Price | Contact Manufacturer | 85 mA | 2.25 V | RECTIFIER DIODE | NO | 1.5 kV | 5 A | 100 °C | RPM MICRO | unknown | EAR99 | |||||
|
SLD-V
RPM Micro
|
Check for Price | Contact Manufacturer | 800 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | 150 °C | RPM MICRO | unknown | EAR99 | ||
|
HV12A
RPM Micro
|
Check for Price | Contact Manufacturer | 50 mA | 5 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | 17 A | 1 | 175 °C | RPM MICRO | unknown | EAR99 | ||
|
3A200
RPM Micro
|
Check for Price | Obsolete | 3 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 50 A | 1 | 150 °C | RPM MICRO | unknown | EAR99 | ||
|
SPS90
RPM Micro
|
Check for Price | Contact Manufacturer | 6 A | 18 V | RECTIFIER DIODE | SINGLE | YES | 9 kV | 1 | 1 | RPM MICRO | unknown | EAR99 | ||||
|
SPF300
RPM Micro
|
Check for Price | Contact Manufacturer | 1.5 A | 50 V | RECTIFIER DIODE | SINGLE | YES | 30 kV | 1 | 1 | 150 °C | RPM MICRO | unknown | EAR99 | |||
|
J650-17
RPM Micro
|
Check for Price | Contact Manufacturer | 3 A | 6 V | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | 300 A | 1 | RPM MICRO | unknown | EAR99 |