Filter Your Search
1 - 10 of 2,488 results
|
|
321V009F46
NICOMATIC
|
Check for Price Buy | Yes | Active | 9 | 3 | 2 mm | 3 | 10 mΩ | 3 A | MALE | 2500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | NO | NO | e4 | NO | UL | 94V-0 | -60 °C | 260 °C | HOLE 0.087 | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39.37u inch | SOLDER | 0.303 inch | 0.433 inch | 0.748 inch | 0.118 inch | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
76745-121V56
Amphenol Communications Solutions
|
Check for Price Buy | No | Obsolete | 56 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
|
CFPC-050-PG4011Z-21-VS-GD-TR
Central Components Manufacturing
|
Check for Price Buy | Yes | Active | 21 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | SOCKET | Gold (Au) | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.079 inch | 0.187 inch | 0.594 inch | Unknown | EAR99 | |||||||||||||||||||||
|
|
221V52F60
NICOMATIC
|
Check for Price Buy | Active | 52 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
|
HB1221V-KU1
Foxconn
|
Check for Price Buy | Yes | Active | 21 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.097 inch | 0.1 inch | 2.09 inch | Unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
|
2MM-HB-S21-VT-01-T-TBP
TE Connectivity
|
Check for Price Buy | Yes | Obsolete | 21 | 1 | 2 mm | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 42 inch | 0.087 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
|
D221V04D52
NICOMATIC
|
Check for Price Buy | Yes | Active | GOLD OVER NICKEL | BOARD CONNECTOR | e4 | GOLD OVER NICKEL | COPPER ALLOY | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
221V06F23-0101-1400CMM
NICOMATIC
|
Check for Price Buy | Yes | Active | 8 | 2 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1000 GΩ | NO | NO | e4 | NO | 94V-0 | -60 °C | 260 °C | HOLE .086-.098 | PLUG-RECEPTACLE | S6C2 | GOLD OVER NICKEL | COPPER ALLOY | COAX | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.216 inch | 0.315 inch | 0.944 inch | 0.118 inch | Compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
|
76745-321V44
Amphenol FCi
|
Check for Price Buy | No | Obsolete | 44 | 2 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
|
221V55F60
NICOMATIC
|
Check for Price Buy | Active | 55 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 |