Filter Your Search
1 - 9 of 9 results
|
|
20005913-04
TE Connectivity
|
$4.8679 | Yes | Active | 1 % | PRESSURE SENSOR,PIEZORESISTIVE | 6 V | 40 °C | 5 °C | 11.43 mm | 4.2 mm | 8.13 mm | |||||||||||||||
|
|
20005913-05
TE Connectivity
|
$4.8679 | Yes | Active | 1 % | PRESSURE SENSOR,PIEZORESISTIVE | 6 V | 40 °C | 5 °C | 11.43 mm | 4.2 mm | 8.13 mm | |||||||||||||||
|
|
20005913-07
TE Connectivity
|
$6.1752 | Yes | Active | NO | 5.8 Psi | -0.96 Psi | 1 % | GAUGE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | HOLE | 40 °C | 5 °C | UNSPECIFIED MOUNT | RECTANGULAR | |||||||||||
|
|
20005913-08
TE Connectivity
|
Check for Price | Active | PRESSURE SENSOR,PIEZORESISTIVE | |||||||||||||||||||||||
|
|
20005913-06
TE Connectivity
|
Check for Price | Active | NO | 5.801 Psi | -0.96 Psi | 1 % | GAUGE | PRESSURE SENSOR,PIEZORESISTIVE | HOLE | 40 °C | 5 °C | BOARD MOUNT | RECTANGULAR | |||||||||||||
|
|
20005908-00
TE Connectivity
|
Check for Price | Active | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |||||||||||||||||||||||
|
|
20005939-00
TE Connectivity
|
Check for Price | Yes | Active | NO | 10000 Psi | BLUETOOTH 4.2 | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IP67 | THREADED | 3.6 V | 2.3 V | 85 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | 48.26 mm | 24 mm | |||||
|
|
20005939-01
TE Connectivity
|
Check for Price | Yes | Active | NO | 7250 Psi | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | 3 V | 85 °C | -20 °C | UNSPECIFIED MOUNT | CYLINDRICAL | 48.26 mm | |||||||||||||
|
|
20005946-00
TE Connectivity
|
Check for Price | Yes | Active | 0.04 % | ALUMINIUM | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | 0.02 | 93 °C | -40 °C |