Parametric results for: 2002SS under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 126 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 2002ss
Select parts from the table below to compare.
Compare
Compare
HTMS-120-02-S-S
Samtec Inc
$2.3163 Yes Yes Active 20 1 1.27 mm 1 1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.098 inch 0.1 inch 1 inch 0.12 inch ROHS COMPLIANT EAR99 8536.69.40.40
HMTMS-120-02-S-S-100
Samtec Inc
$2.4057 Yes Yes Active 20 1 1.27 mm 1 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Matte Tin (Sn) PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER ROHS COMPLIANT EAR99 8536.69.40.40
MTMS-120-02-S-S-100
Samtec Inc
$2.4186 Yes Yes Active 20 1 1.27 mm 1 A MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER ROHS COMPLIANT EAR99 8536.69.40.40
HTMS-120-02-S-S-010
Samtec Inc
$2.5038 Yes Active 19 1 1.27 mm 1 5 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.096 inch 0.1 inch 1.002 inch 0.12 inch EAR99 8536.69.40.40
TMS-120-02-S-S-RA
Samtec Inc
$2.5440 Yes Yes Active 20 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.196 inch 0.14 inch ROHS COMPLIANT EAR99 8536.69.40.40 Compliant
FTR-120-02-S-S
Samtec Inc
$2.7262 Yes Yes Active 20 1 2.54 mm 2 3.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.995 mm 30u inch SURFACE MOUNT 0.096 inch 0.15 inch 1 inch ROHS COMPLIANT EAR99 8536.69.40.40
TMS-120-02-S-S-RA-003
Samtec Inc
$2.7308 Yes Active 19 1 1.27 mm 1 MALE BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE BOARD CONNECTOR NO 5 A e3 UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.196 inch 0.16 inch 1 inch 0.14 inch EAR99 8536.69.40.40
SSW-120-02-S-S
Samtec Inc
$2.7715 Yes Yes Active 20 1 2.54 mm 1 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO 1.668 N NO NO e3 NO CSA; UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.335 inch 2.02 inch 0.194 inch ROHS COMPLIANT EAR99 8536.69.40.40
TSM-120-02-S-SV
Samtec Inc
$2.8695 Yes Yes Active 20 1 5.08 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. 1000VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 3.175 mm 30u inch SURFACE MOUNT 0.15 inch 2 inch ROHS COMPLIANT EAR99 8536.69.40.40
TMS-120-02-S-S
Samtec Inc
$2.8777 Yes Yes Active 20 1 1.27 mm 1 5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.096 inch 0.1 inch 1 inch 0.12 inch ROHS COMPLIANT EAR99 8536.69.40.40 Compliant