Filter Your Search
1 - 10 of 18,023 results
|
SLRN4267000FBBBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 26.7 kΩ | 1 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4280001FFDBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 280 kΩ | 1 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN442700BBCDBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 427 Ω | 0.1 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN454900ACDBBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.49 kΩ | 0.2 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
SLRN492000ABFBFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 9.2 kΩ | 0.1 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4379000ACACS
Vishay Intertechnologies
|
Check for Price | No | Active | 37.9 kΩ | 0.05 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4481000CDBCS
Vishay Intertechnologies
|
Check for Price | No | Active | 48.1 kΩ | 0.2 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN467300CBCDCS
Vishay Intertechnologies
|
Check for Price | No | Active | 67.3 Ω | 0.1 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4150001FCAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN420300ADDBFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.03 kΩ | 0.5 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |