Filter Your Search
1 - 1 of 1 results
|
|
20218-R56-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 560 mΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | Compliant | EAR99 | 8533.21.00.80 |