Filter Your Search
1 - 3 of 3 results
|
|
202P-R010-HBW
RCD Components Inc
|
Check for Price | Yes | Active | 10 mΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
202P-R010-HB
RCD Components Inc
|
Check for Price | Active | 10 mΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
202P-R010-HBQ
RCD Components Inc
|
Check for Price | No | Active | 10 mΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | Compliant | EAR99 | 8533.21.00.80 |