Parametric results for: 205F-DAN0-R under Film Capacitors

Filter Your Search

1 - 10 of 1,108 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 205f
Select parts from the table below to compare.
Compare
Compare
MKP1J032205F00KSSD
Wima
$0.9030 Yes Yes Active 220 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 22.5 mm WIRE 18.5 mm 26.5 mm 8.5 mm RADIAL LEADED Compliant EAR99 8532.25.00
232A1F205F02
Electrocube Inc
Check for Price Active 2 µF 600 V 1 % 1 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR Wide Range Of Sizes & Configurations. -5/+15% ppm/°C 125 °C -55 °C 2 Radial NO WIRE , Compliant EAR99 8532.25.00.80
XA2A205F
Spectrum Control
Check for Price Obsolete 2 µF 50 V 1 % 1 % THROUGH HOLE MOUNT METALLIZED POLYESTER FILM CAPACITOR 85 °C -55 °C 2 Axial NO WIRE 8.636 mm 22.86 mm 11.43 mm , Unknown EAR99 8532.25.00.60
MM372205F63
STK Electronics Inc
Check for Price Yes Contact Manufacturer 22 µF 63 V 1 % 1 % POLYESTER FILM CAPACITOR Alternate Case Sizes 40 V 550ppm/Cel ppm/°C 125 °C -55 °C 2 Axial , Unknown EAR99 8532.25.00.80
230B1B205F
Electrocube Inc
Check for Price Yes Yes Active 2 µF 100 V 1 % 1 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN WIRE 7.112 mm 19.812 mm 9.398 mm , 7837 Compliant EAR99 8532.25.00.60
MKP1O128205F00KSSD
Wima
Check for Price Yes Active 82 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO TIN 22.5 mm WIRE 18.5 mm 26.5 mm 8.5 mm RADIAL LEADED Compliant EAR99 8532.25.00
JL1A205F
Spectrum Control
Check for Price Obsolete FILM CAPACITOR 2 , Unknown EAR99 8532.25.00.80
FKP1X012205F00KJ00
Wima
Check for Price Yes Active 2.2 nF 4 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 AEC-Q200 105 °C -55 °C 2 Radial TR, 20 INCH NO TIN 22.5 mm WIRE 18.5 mm 26.5 mm 8.5 mm RADIAL LEADED Compliant EAR99 8532.25.00
MKP1J032205F00MB
Wima
Check for Price Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V e3 100 °C -55 °C 2 Radial Ammo Pack NO Tin (Sn) 22.5 mm WIRE 18.5 mm 26.5 mm 8.5 mm , Compliant EAR99 8532.25.00.80
232A1G205F02
Electrocube Inc
Check for Price Active 2 µF 1 kV 1 % 1 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR Wide Range Of Sizes & Configurations. -5/+15% ppm/°C 125 °C -55 °C 2 Radial NO WIRE , Compliant EAR99 8532.25.00.80