Filter Your Search
1 - 10 of 5,677 results
|
207A-ABA0-R
Attend Technology Inc
|
$0.4712 | Yes | Yes | Contact Manufacturer | 4 | 635 µm | 1 | FEMALE | BOARD | POLYETHYLENE | STAINLESS STEEL | GOLD (15) OVER NICKEL (40) | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | NO | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.118 inch | 0.22 inch | 0.315 inch | ATTEND TECHNOLOGY INC | ROHS COMPLIANT | unknown | ATTEND | ||||||||||||||||||||||||||
|
207A2R430F
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 2.43 Ω | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 1 % | 800 V | ||||||||||||||||||||||||||||||||||||||||
|
207A3K520B
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 3.52 kΩ | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 0.1 % | 800 V | 10 ppm/°C | |||||||||||||||||||||||||||||||||||||||
|
207A51R70V
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 51.7 Ω | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 0.005 % | 800 V | 10 ppm/°C | |||||||||||||||||||||||||||||||||||||||
|
207A698K0Q
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 698 kΩ | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 0.02 % | 800 V | 10 ppm/°C | |||||||||||||||||||||||||||||||||||||||
|
207A3K570T
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 3.57 kΩ | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 0.01 % | 800 V | 10 ppm/°C | |||||||||||||||||||||||||||||||||||||||
|
207A149R0V
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 149 Ω | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 0.005 % | 800 V | 10 ppm/°C | |||||||||||||||||||||||||||||||||||||||||
|
207A3K830V
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 3.83 kΩ | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 0.005 % | 800 V | 10 ppm/°C | |||||||||||||||||||||||||||||||||||||||
|
207A160R0V
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 160 Ω | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 0.005 % | 800 V | 10 ppm/°C | |||||||||||||||||||||||||||||||||||||||||
|
207A129R0V
Ohmite Mfg Co
|
Check for Price | Active | HIGH PRECISION | e0 | -60 °C | 150 °C | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 2 | 6.35 mm | 19.05 mm | TUBULAR PACKAGE | Axial | 500 mW | 125 °C | 129 Ω | FIXED RESISTOR | NO | WIRE WOUND | Tin/Lead (Sn/Pb) | WIRE | 0.005 % | 800 V | 10 ppm/°C |