Filter Your Search
1 - 6 of 6 results
|
|
HBWRB0J20J600
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 600 W | CHASSIS MOUNT | Chassis Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | LUG | 25 mm | 60 mm | 360 mm | 30 mm | Compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
|
20J600
Ohmite Mfg Co
|
Check for Price | No | No | Active Unconfirmed | 600 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
|
HBWRA0K20J600
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2 Ω | 10 % | 600 W | CHASSIS MOUNT | Chassis Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | LUG | 25 mm | 60 mm | 360 mm | 30 mm | Compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
|
B20J60KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 60 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | NON-INDUCTIVE | 25 °C | NO | 750 V | e3 | 350 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||
|
|
B20J60K
Ohmite Mfg Co
|
Check for Price | No | Active Unconfirmed | 60 kΩ | 5 % | 20 W | Axial | FIXED RESISTOR | WIRE WOUND | 750 V | All-Welded | 2 | 1.02 mm | 38 mm | 11.11 mm | 50.8 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
|
HBWRA0J20J600
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 600 W | CHASSIS MOUNT | Chassis Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | LUG | 25 mm | 60 mm | 360 mm | 30 mm | Compliant | EAR99 | 8533.29.00.00 |