Filter Your Search
1 - 5 of 5 results
|
|
20VLSS10-R
Vishay Intertechnologies
|
$0.8848 | Yes | Active | 10 nF | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X2 | 400 V | -56/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 6.4 mm | WIRE | 13.5 mm | 13.5 mm | 4.1 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 | ||||
|
20VLSS10-R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | Unknown | ||||||||||||||||||||||||||||||||
|
|
20VLSS10RU-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 nF | 20 % | 5316 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 400 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.5 mm | 16.7 mm | 13.5 mm | 4.1 mm | , 5316 | Compliant | EAR99 | |||||||||||
|
|
20VLSS10-R
Vishay Cera-Mite
|
Check for Price | Yes | Yes | Active | 10 nF | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X2 | 400 V | -56/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 6.4 mm | WIRE | 13.5 mm | 13.5 mm | 4.1 mm | , 5316 | Compliant | EAR99 | 8532.23.00.60 | |||
|
|
20VLSS10-R
Vishay Sprague
|
Check for Price | Active | Unknown |