Filter Your Search
1 - 8 of 8 results
|
|
210ER-R255-FT30W
RCD Components Inc
|
Check for Price | Yes | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
210ER-R255-FT10W
RCD Components Inc
|
Check for Price | Yes | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
210ER-R255-FT30
RCD Components Inc
|
Check for Price | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
210ER-R255-FT10
RCD Components Inc
|
Check for Price | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
210ER-R255-FT20Q
RCD Components Inc
|
Check for Price | No | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
210ER-R255-FT30Q
RCD Components Inc
|
Check for Price | No | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
210ER-R255-FT50
RCD Components Inc
|
Check for Price | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
210ER-R255-FT
RCD Components Inc
|
Check for Price | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 |