Filter Your Search
1 - 3 of 3 results
|
|
210X-R51-HT50Q
RCD Components Inc
|
Check for Price | No | Active | 510 mΩ | 3 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
210X-R51-HT50W
RCD Components Inc
|
Check for Price | Yes | Active | 510 mΩ | 3 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
210X-R51-HT50
RCD Components Inc
|
Check for Price | Active | 510 mΩ | 3 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 2.36 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 |