Filter Your Search
1 - 2 of 2 results
|
|
2225B162J302VTM
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 3 kV | 5 % | 2225 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | , 2225 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
2225B162J302VT
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 3 kV | 5 % | 2225 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 2.03 mm | 5.59 mm | 6.35 mm | , 2225 | Compliant | EAR99 | 8532.24.00.20 |