Filter Your Search
1 - 7 of 7 results
|
|
232ER-R018-HT101W
RCD Components Inc
|
Check for Price | Yes | Active | 18 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
232ER-R018-HT201
RCD Components Inc
|
Check for Price | Active | 18 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 800 µm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
232ER-R018-HT101
RCD Components Inc
|
Check for Price | Active | 18 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 800 µm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
232ER-R018-HT201Q
RCD Components Inc
|
Check for Price | No | Active | 18 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
232ER-R018-HT101Q
RCD Components Inc
|
Check for Price | No | Active | 18 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
232ER-R018-HT201W
RCD Components Inc
|
Check for Price | Yes | Active | 18 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
232ER-R018-HT
RCD Components Inc
|
Check for Price | Active | 18 mΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 800 µm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 |