Parametric results for: 232ER-R357-FB under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: 232err357fb
Select parts from the table below to compare.
Compare
Compare
232ER-R357-FB50
RCD Components Inc
Check for Price Buy Active 357 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80
232ER-R357-FBW
RCD Components Inc
Check for Price Buy Yes Active 357 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80
232ER-R357-FB30W
RCD Components Inc
Check for Price Buy Yes Active 357 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80
232ER-R357-FB10W
RCD Components Inc
Check for Price Buy Yes Active 357 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80
232ER-R357-FB
RCD Components Inc
Check for Price Buy Active 357 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80
232ER-R357-FBQ
RCD Components Inc
Check for Price Buy No Active 357 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80
232ER-R357-FB20
RCD Components Inc
Check for Price Buy Active 357 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 60 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 34.925 mm 3.56 mm 8.9 mm Compliant EAR99 8533.21.00.80