Filter Your Search
1 - 3 of 3 results
|
|
232P-R301-FBQ
RCD Components Inc
|
Check for Price | No | Active | 301 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 34.925 mm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
232P-R301-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 301 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 34.925 mm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
232P-R301-FB
RCD Components Inc
|
Check for Price | Active | 301 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 800 µm | 34.925 mm | 3.56 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 |