Parametric results for: 23ROM under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 9,330 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 23r
Select parts from the table below to compare.
Compare
Compare
REA08123R3M400K
Kyocera AVX Components
$0.2929 Yes Active 3.3 µF 400 V 50 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 39.6 µA 0.2 105 °C -25 °C 2 Radial AMMO PACK NO 3.5 mm WIRE 8 mm 12 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
REA08123R3M200K
Kyocera AVX Components
$0.3183 Yes Active 3.3 µF 200 V 35 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 19.8 µA 0.15 105 °C -40 °C 2 Radial AMMO PACK NO 3.5 mm WIRE 8 mm 12 mm RADIAL LEADED Compliant EAR99 8532.22.00.20
ALS40F223RT250
KEMET Corporation
Check for Price Yes Yes Transferred 22 mF 250 V 34.1 A 20 % 11 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16.5 mA 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO BINDING POST , Compliant EAR99
23R3LGM0507SCN181F
Fenghua (HK) Electronics Ltd
Check for Price Active 3.3 µF 63 V 24 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Tape NO 5 mm WIRE 5 mm 7 mm , Unknown EAR99 8532.22.00.20
23R3MAM0511RTN911M
Fenghua (HK) Electronics Ltd
Check for Price Active 3.3 µF 100 V 44 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial NO WIRE 5 mm 11 mm , Unknown EAR99 8532.22.00.20
23R3MAM0511NPN181R
Fenghua (HK) Electronics Ltd
Check for Price Active 3.3 µF 100 V 27 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Tape NO 3.5 mm WIRE 5 mm 11 mm , Unknown EAR99 8532.22.00.20
23R3VAM1012RAN011P
Fenghua (HK) Electronics Ltd
Check for Price Active 3.3 µF 400 V 90 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Tape NO WIRE 10 mm 12 mm , Unknown EAR99 8532.22.00.20
23R3LFM0511LLN581F
Fenghua (HK) Electronics Ltd
Check for Price Active 3.3 µF 50 V 26 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Tape NO 5 mm WIRE 5 mm 11 mm , Unknown EAR99 8532.22.00.20
23R3LEM0507NPN28FF
Fenghua (HK) Electronics Ltd
Check for Price Active 3.3 µF 35 V 19 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Tape NO 5 mm WIRE 5 mm 7 mm , Unknown EAR99 8532.22.00.20
23R3LFM0507NPN311D
Fenghua (HK) Electronics Ltd
Check for Price Active 3.3 µF 50 V 19 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial NO 2.5 mm WIRE 5 mm 7 mm , Unknown EAR99 8532.22.00.20