Filter Your Search
1 - 5 of 5 results
|
|
2467CSL002
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.22 mm | 152.4 mm | 7X28 | SPOOL | ||||||
|
|
2467CSL001
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.22 mm | 304.8 mm | 7X28 | SPOOL | ||||||
|
|
2467CSL990
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 33 mΩ | 300 V | CSA; CUL; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.22 mm | 305 µm | 7X28 | BULK; SPOOL | ||
|
|
2467CSL005
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.22 mm | 30.48 mm | 7X28 | SPOOL | ||||||
|
|
2467CSL199
Alpha Wire
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.22 mm | 7X28 | BULK |