Parametric results for: 24AA256UID-I/P under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 24aa256uidip
Select parts from the table below to compare.
Compare
Compare
24AA256UID-I/P
Microchip Technology Inc
Check for Price Yes Active 262.144 kbit 8 32KX8 4.5 V 400 kHz EEPROM ALSO OPERATES AT 1.7V TO 2.5V @ 0.1MHZ 200 1000000 Write/Erase Cycles 1010DDDR 1 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP, DIP8,.3 8 PDIP-8 Compliant EAR99 8542.32.00.51