Filter Your Search
1 - 2 of 2 results
|
|
252CLX270JS1LE-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 27 pF | 2.5 kV | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 3.8 mm | 6.2 mm | 6.6 mm | , 2426 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
252CLX270JS1LEROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Active | 27 pF | 2.5 kV | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 3.8 mm | 6.2 mm | 6.6 mm | , 2426 | Compliant | EAR99 | 8532.24.00.20 |