Filter Your Search
1 - 10 of 75 results
|
0903253010
Molex
|
$0.5674 | Yes | Yes | Active | 10 | 1 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||||||
|
M22-5301005
Harwin
|
$1.2244 | Yes | Yes | Active | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 300 Cycles | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3434 mm | SURFACE MOUNT | 0.157 inch | 0.089 inch | 0.787 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
90325-3010
Molex
|
$1.5563 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 15 mΩ | 1.2 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 20u inch | SOLDER | 0.235 inch | 0.252 inch | 0.667 inch | 0.129 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||
|
2530-10E
Ho Chien Electronics Group Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HO CHIEN ELECTRONICS GROUP INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||
|
70325-301-04
Amphenol FCi
|
Check for Price | No | No | Obsolete | 4 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
2530-10ND
Ho Chien Electronics Group Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HO CHIEN ELECTRONICS GROUP INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
2530-10SF
Ho Chien Electronics Group Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HO CHIEN ELECTRONICS GROUP INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
88208-25301-06
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 990.6 µm | 1 | 20 mΩ | 500 mA | BOARD | POLYAMIDE | AU | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 100 MΩ | e4 | UL | -20 °C | 80 °C | FITTING NAIL | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.114 inch | 0.244 inch | 1.163 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
88025-3010
Aces Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 30 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN-PB | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | .8062 N | 1 GΩ | POLARIZED HOUSING | .139 N | e0 | UL | -40 °C | 85 °C | FITTING NAIL | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | SURFACE MOUNT | 0.248 inch | 0.14 inch | 0.635 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
78253-010LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 10 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | unknown |