Filter Your Search
1 - 10 of 18 results
|
2,54MKB/V
Lumberg Connect GmbH
|
Check for Price | Yes | Yes | Obsolete | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | 150 Cycles | POLYAMIDE | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | WITHOUT HANDLE | 250VAC V | 3.892 N | 2.0016 N | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.1 inch | ONE | 31u inch | 0.098 inch | 0.256 inch | 0.197 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
2,54MKBL/V
Lumberg Connect GmbH
|
Check for Price | Obsolete | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | 150 Cycles | POLYAMIDE | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | WITH HANDLE | 250VAC V | 3.892 N | 2.0016 N | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.1 inch | ONE | 31u inch | 0.098 inch | 0.551 inch | 0.197 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
2.54MKBL/V
Lumberg Connect GmbH
|
Check for Price | Yes | Obsolete | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | 150 Cycles | POLYAMIDE | STRAIGHT | INTERCONNECTION DEVICE | WITH HANDLE | 1 GΩ | UL | -25 °C | 100 °C | BRASS | RECTANGULAR | 0.1 inch | LATCH | LOCKING | ONE | 0.097 inch | 0.551 inch | 0.197 inch | LUMBERG CONNECT GMBH | compliant | |||||||||||||||||||||||||||||||||||||
|
254M06QD150
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 30.5 mm | RATED AC VOLTAGE(V): 250 | -55 °C | 85 °C | CORNELL DUBILIER ELECTRONICS INC | unknown | Cornell Dubilier | 250 nF | 20 % | 20 % | 150 Ω | 36.8 mm | THROUGH HOLE MOUNT | ISOLATED | 1 | 1 | 1 | 1 | 2 | RECTANGULAR PACKAGE | 600 V | 500 mW | 10 % | RC NETWORK | 19 mm | NO | CARBON COMPOSITION | WIRE | 600 V | |||||||||||||||||||||||||||||||||
|
254M06QD47
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 30.5 mm | RATED AC VOLTAGE(V): 250 | -55 °C | 85 °C | CORNELL DUBILIER ELECTRONICS INC | unknown | 250 nF | 20 % | 20 % | 47 Ω | 36.8 mm | THROUGH HOLE MOUNT | ISOLATED | 1 | 1 | 1 | 1 | 2 | RECTANGULAR PACKAGE | 600 V | 500 mW | 10 % | RC NETWORK | 19 mm | NO | CARBON COMPOSITION | WIRE | 600 V | |||||||||||||||||||||||||||||||||||
|
2.54MKB
Lumberg Connect GmbH
|
Check for Price | Obsolete | 2 | 1 | 10 mΩ | 2.5 A | FEMALE | 25 Cycles | POLYAMIDE | SN | STRAIGHT | INTERCONNECTION DEVICE | 1 GΩ | UL | -25 °C | 100 °C | BRASS | RECTANGULAR | 0.1 inch | LOCKING | ONE | 0.097 inch | 0.256 inch | 0.197 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
2,54MKDG
Lumberg Connect GmbH
|
Check for Price | Active | 2 | 1 | 10 mΩ | 2.5 A | FEMALE | 25 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | SHUNTS / JUMPER CONNECTOR | BANDED(10 PIECES) | 250VAC V | 8.0064 N | POLARIZED HOUSING | 3.9198 N | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | ONE | 0.093 inch | 0.197 inch | 0.195 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
2,54MKB
Lumberg Connect GmbH
|
Check for Price | Yes | Obsolete | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | 25 Cycles | POLYAMIDE | SN | STRAIGHT | INTERCONNECTION DEVICE | WITHOUT HANDLE | 250VAC V | 4.8928 N | 3.0024 N | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.1 inch | ONE | 197u inch | 0.098 inch | 0.256 inch | 0.197 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
2,54MKBL
Lumberg Connect GmbH
|
Check for Price | Obsolete | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | 25 Cycles | POLYAMIDE | SN | STRAIGHT | INTERCONNECTION DEVICE | WITH HANDLE | 250VAC V | 4.8928 N | 3.0024 N | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.1 inch | ONE | 197u inch | 0.098 inch | 0.551 inch | 0.197 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
254M06QD100
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 30.5 mm | RATED AC VOLTAGE(V): 250 | -55 °C | 85 °C | CORNELL DUBILIER ELECTRONICS INC | unknown | Cornell Dubilier | 250 nF | 20 % | 20 % | 100 Ω | 36.8 mm | THROUGH HOLE MOUNT | ISOLATED | 1 | 1 | 1 | 1 | 2 | RECTANGULAR PACKAGE | 600 V | 500 mW | 10 % | RC NETWORK | 19 mm | NO | CARBON COMPOSITION | WIRE | 600 V |